49783 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 33
Unit Price: $62.61000
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 3C 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 3C 4.33" (110.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

49783

DigiKey Part Number
49783-ND
Manufacturer
Manufacturer Product Number
49783
Description
TWEEZER POINT FINE RND 3C 4.33"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 3C 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
3C
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes