



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Includes | Benchtop Stand | |
Features | Black Finish, Impact Resistant, Wing Handle | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |


