
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 4mm | |
Length - Overall | 5.43" (138.0mm) | |
Features | Chamfered End, Impact Resistant, Nickel Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.80000 | $18.80 |

