
33746 | |
|---|---|
DigiKey Part Number | 431-33746-ND |
Manufacturer | |
Manufacturer Product Number | 33746 |
Description | SKT 12 POINT DEEP SKT 11/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 11/16" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 11/16" | |
Drive Size | 3/8" | |
Length | - | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $12.54667 | $37.64 |

