Socket Set 5/32" ~ 9/16" 6 Point Socket 1/4" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33392

DigiKey Part Number
431-33392-ND
Manufacturer
Manufacturer Product Number
33392
Description
1/4" DR. 13 PC. INCH DEEP SOCKET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 5/32" ~ 9/16" 6 Point Socket 1/4" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
5/32" ~ 9/16"
Drive Size
1/4"
Includes
Extension Bars (2), Hand Driver
Features
Ratcheting
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$70.44000$70.44
Manufacturers Standard Package