28302 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 2
Unit Price: $37.59000
Handle, Blade Holding Drive 2.24" (57.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Blade Holding Drive 2.24" (57.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28302

DigiKey Part Number
28302W-ND
Manufacturer
Manufacturer Product Number
28302
Description
HANDLE BLADE HOLDING 2.24"
Customer Reference
Detailed Description
Handle, Blade Holding Drive 2.24" (57.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Handle, Blade Holding
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
2.24" (57.0mm)
Features
Insulated to 1000V, Soft Grip, Stubby
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes