5/64" Hex Screwdriver 5.90" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26450

DigiKey Part Number
431-26450-ND
Manufacturer
Manufacturer Product Number
26450
Description
PICOFINISH BALL END HEX SCREWDRI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/64" Hex Screwdriver 5.90" (150.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
5/64"
Length - Blade
1.97" (50.0mm)
Length - Overall
5.90" (150.0mm)
Features
Ball End, Chrome Finish, Free Turning Cap, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$9.38000$9.38