Wrench Set Wrench 1/4" ~ 1" Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 1/4" ~ 1" Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20194

DigiKey Part Number
431-1777-ND
Manufacturer
Manufacturer Product Number
20194
Description
WRENCH SET 1/4-1" ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 1/4" ~ 1" Assorted Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Wiha
End - Size
1/4" ~ 1"
Packaging
Box
Length
Assorted
Part Status
Active
Features
Set of 13, Includes Tray, Insulated to 1000V
Tool Type
Wrench Set
Weight
4.9 lbs (2.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$692.60000$692.60
Manufacturers Standard Package