
96063005 | |
|---|---|
DigiKey Part Number | 2582-96063005-ND |
Manufacturer | |
Manufacturer Product Number | 96063005 |
Description | BRACKET CONCEALED CABLE ENTRY WM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | 96063005 Models |
Category | Part Status Active |
Manufacturer WERMA USA Inc. | Type Mounting Base |
Series | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $23.95375 | $191.63 |

