Stack Light Bulb Yellow LED Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95630068

DigiKey Part Number
2582-95630068-ND
Manufacturer
Manufacturer Product Number
95630068
Description
LED BULB 230VAC YE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Bulb Yellow LED Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
95630068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
WERMA USA Inc.
Light Color
Yellow
Series
Function - Lighting
Steady
Packaging
Bulk
Voltage - Supply
230VAC
Part Status
Active
Termination Style
Screw Terminal
Type
Bulb
Operating Temperature
-30°C ~ 50°C
Number of Stacks
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2$131.04500$262.09