
95588524 | |
|---|---|
DigiKey Part Number | 2582-95588524-ND |
Manufacturer | |
Manufacturer Product Number | 95588524 |
Description | Industrial Automation |
Customer Reference | |
Detailed Description | Stack Light Bulb Clear Incandescent Screw Terminal |
Category | Lamp Type Incandescent |
Manufacturer WERMA USA Inc. | Light Color Clear |
Packaging Bulk | Function - Lighting Steady |
Part Status Obsolete | Voltage - Supply 12VDC |
Type Bulb | Termination Style Screw Terminal |
Number of Stacks 1 | Operating Temperature -30°C ~ 50°C |

