
91405255 | |
|---|---|
DigiKey Part Number | 2582-91405255-ND |
Manufacturer | |
Manufacturer Product Number | 91405255 |
Description | BELL CONTINUOUS TONE 24VDC GY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 300mA 98dB @ 24V, 100cm Wall Mount Screw Terminals |
Datasheet | Datasheet |
Category | Sound Pressure Level (SPL) 98dB @ 24V, 100cm |
Manufacturer WERMA USA Inc. | Current - Supply 300mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 50°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency CE, EAC |
Input Type DC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Voltage - Rated 24 V | Mounting Type Wall Mount |
Voltage Range 24V | Termination Screw Terminals |
Technology Magnetic | Size / Dimension 6.575" Dia (167.00mm) |
Operating Mode Single Tone | Height - Seated (Max) 2.992" (76.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $496.80000 | $496.80 |

