
89530000 | |
|---|---|
DigiKey Part Number | 2582-89530000-ND |
Manufacturer | |
Manufacturer Product Number | 89530000 |
Description | PERMANENT BEACON BWM 12-230VAC/D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 89530000 Models |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 12 ~ 230VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -30°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $128.70500 | $257.41 |

