
88534060 | |
|---|---|
DigiKey Part Number | 2582-88534060-ND |
Manufacturer | |
Manufacturer Product Number | 88534060 |
Description | ROTATING MIRROR BEACON LED 115-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 88534060 Models |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Rotating |
Packaging Bulk | Voltage - Supply 115 ~ 230VAC |
Part Status Active | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -30°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $539.20000 | $539.20 |

