
86064022 | |
|---|---|
DigiKey Part Number | 2582-86064022-ND |
Manufacturer | |
Manufacturer Product Number | 86064022 |
Description | WIN SLAVE CONTROL KS 71 24VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 86064022 Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer WERMA USA Inc. | Termination Style Wire Leads |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Optical Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,452.90000 | $2,452.90 |

