Stack Light Optical Element White LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84841068

DigiKey Part Number
2582-84841068-ND
Manufacturer
Manufacturer Product Number
84841068
Description
LED BLINKING LIGHT ELEMENT 230VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element White LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
84841068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
White
Manufacturer
WERMA USA Inc.
Function - Lighting
Steady
Packaging
Bulk
Voltage - Supply
230VAC
Part Status
Active
Termination Style
Wire Leads
Type
Optical Element
Ingress Protection
IP54 - Dust Protected, Water Resistant
Number of Stacks
1
Operating Temperature
-20°C ~ 50°C
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$254.90000$254.90
Manufacturers Standard Package