
84580068 | |
|---|---|
DigiKey Part Number | 2582-84580068-ND |
Manufacturer | |
Manufacturer Product Number | 84580068 |
Description | AS-INTERFACE MODULE BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 84580068 Models |
Category | Function - Audible Continuous, Pulse |
Manufacturer WERMA USA Inc. | Voltage - Supply 18.5 ~ 31.6VDC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Acoustic Element | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $321.57000 | $321.57 |

