
84411868 | |
|---|---|
DigiKey Part Number | 2582-84411868-ND |
Manufacturer | |
Manufacturer Product Number | 84411868 |
Description | BUZZER ELEMENT CONTIN/PULSE 230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element |
Datasheet | Datasheet |
EDA/CAD Models | 84411868 Models |
Category | Type Acoustic Element |
Manufacturer WERMA USA Inc. | Function - Audible Continuous, Pulse |
Series | Voltage - Supply 230VAC |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $137.69000 | $275.38 |

