Stack Light Acoustic Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84411855

DigiKey Part Number
2582-84411855-ND
Manufacturer
Manufacturer Product Number
84411855
Description
BUZZER ELEMENT CONTIN/PULSE 24VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element
Datasheet
 Datasheet
EDA/CAD Models
84411855 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Acoustic Element
Manufacturer
WERMA USA Inc.
Function - Audible
Continuous, Pulse
Series
Voltage - Supply
24VAC/DC
Packaging
Bulk
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2$127.01000$254.02