Stack Light Bulb White LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84342055

DigiKey Part Number
2582-84342055-ND
Manufacturer
Manufacturer Product Number
84342055
Description
LED FLASHING LIGHT EL. 24VDC CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Bulb White LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
84342055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
White
Manufacturer
WERMA USA Inc.
Function - Lighting
Flashing
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Termination Style
Wire Leads
Type
Bulb
Ingress Protection
IP54 - Dust Protected, Water Resistant
Number of Stacks
1
Operating Temperature
-20°C ~ 50°C
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$458.53000$458.53
Manufacturers Standard Package