Stack Light Optical Element Green LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84320055

DigiKey Part Number
2582-84320055-ND
Manufacturer
Manufacturer Product Number
84320055
Description
LED PERM. LIGHT ELEMENT 24VAC/DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Green LED
Datasheet
 Datasheet
EDA/CAD Models
84320055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
WERMA USA Inc.
Light Color
Green
Series
Function - Lighting
Steady
Packaging
Bulk
Voltage - Supply
24VAC/DC
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Optical Element
Operating Temperature
-20°C ~ 50°C
Number of Stacks
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2$120.59500$241.19