
84008000 | |
|---|---|
DigiKey Part Number | 2582-84008000-ND |
Manufacturer | |
Manufacturer Product Number | 84008000 |
Description | TERMINAL ELEMENT RM 12-230VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 84008000 Models |
Category | Type Mounting Base |
Manufacturer WERMA USA Inc. | Voltage - Supply 12 ~ 230VAC/DC |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $67.43000 | $202.29 |

