
82949768 | |
|---|---|
DigiKey Part Number | 2582-82949768-ND |
Manufacturer | |
Manufacturer Product Number | 82949768 |
Description | LED EVS BEACON RM 115-230VAC CL |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Screw Terminal |
Category | Light Color White |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 115 ~ 230VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26142060 | WERMA USA Inc. | 0 | 2582-26142060-ND | $263.80000 | MFR Recommended |


