
82930055 | |
|---|---|
DigiKey Part Number | 2582-82930055-ND |
Manufacturer | |
Manufacturer Product Number | 82930055 |
Description | LED PERM./BLINK.BEACON BM 24VDC |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Screw Terminal |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26131070 | WERMA USA Inc. | 1 | 2582-26131070-ND | $250.34000 | MFR Recommended |


