
82917055 | |
|---|---|
DigiKey Part Number | 2582-82917055-ND |
Manufacturer | |
Manufacturer Product Number | 82917055 |
Description | MONITORED LED PERM. BEACON BM 24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 82917055 Models |
Category | Light Color Red |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature 0°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $533.02000 | $533.02 |

