
82830067 | |
|---|---|
DigiKey Part Number | 2582-82830067-ND |
Manufacturer | |
Manufacturer Product Number | 82830067 |
Description | FLASHING BEACON BM 115VAC YE |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow Xenon Screw Terminal |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 115VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 45°C |
Lamp Type Xenon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26132060 | WERMA USA Inc. | 2 | 2582-26132060-ND | $266.45000 | MFR Recommended |


