
82621000 | |
|---|---|
DigiKey Part Number | 2582-82621000-ND |
Manufacturer | |
Manufacturer Product Number | 82621000 |
Description | PERMANENT BEACON RM 12-230VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 82621000 Models |
Category | Lamp Type LED |
Manufacturer WERMA USA Inc. | Light Color Green |
Series | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 12 ~ 230VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $105.06500 | $210.13 |

