
64926001 | |
|---|---|
DigiKey Part Number | 2582-64926001-ND |
Manufacturer | |
Manufacturer Product Number | 64926001 |
Description | ANDONLIGHT KS71 GN/YE/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Spring Terminal |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer WERMA USA Inc. | Light Color Green |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 115 ~ 230VAC |
Part Status Active | Termination Style Spring Terminal |
Type Complete Unit | Ingress Protection IP30 |
Number of Stacks 1 | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $793.62000 | $793.62 |

