
64589075 | |
|---|---|
DigiKey Part Number | 2582-64589075-ND |
Manufacturer | |
Manufacturer Product Number | 64589075 |
Description | SIREN ELEMENT 8 TONE 24VAC/DC BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element |
Datasheet | Datasheet |
EDA/CAD Models | 64589075 Models |
Category | Number of Stacks 1 |
Manufacturer WERMA USA Inc. | Function - Audible Multiple |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Acoustic Element | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.49000 | $156.49 |

