
64430054 | |
|---|---|
DigiKey Part Number | 2582-64430054-ND |
Manufacturer | |
Manufacturer Product Number | 64430054 |
Description | LED PERM. LIGHT ELEMENT 12VDC YE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer WERMA USA Inc. | Light Color Yellow |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Termination Style Wire Leads |
Type Optical Element | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $93.97500 | $187.95 |

