Stack Light Complete Unit Blue Xenon Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64350054

DigiKey Part Number
2582-64350054-ND
Manufacturer
Manufacturer Product Number
64350054
Description
FLASHING LIGHT ELEMENT 12VDC BU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue Xenon Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
64350054 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
Xenon
Manufacturer
WERMA USA Inc.
Light Color
Blue
Series
Function - Lighting
Flashing
Packaging
Bulk
Voltage - Supply
12VDC
Part Status
Active
Termination Style
Wire Leads
Type
Complete Unit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Stacks
1
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$176.92000$176.92
Manufacturers Standard Package