Stack Light Optical Element White Xenon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64340067

DigiKey Part Number
2582-64340067-ND
Manufacturer
Manufacturer Product Number
64340067
Description
FLASHING LIGHT ELEMENT 115VAC CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element White Xenon
Datasheet
 Datasheet
EDA/CAD Models
64340067 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
Xenon
Manufacturer
WERMA USA Inc.
Light Color
White
Series
Function - Lighting
Flashing
Packaging
Bulk
Voltage - Supply
115VAC
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Optical Element
Operating Temperature
-20°C ~ 50°C
Number of Stacks
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2$147.57000$295.14