
64110000 | |
|---|---|
DigiKey Part Number | 2582-64110000-ND |
Manufacturer | |
Manufacturer Product Number | 64110000 |
Description | PERM. LIGHT ELEMENT 12-230VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red Incandescent Connector |
Datasheet | Datasheet |
EDA/CAD Models | 64110000 Models |
Category | Lamp Type Incandescent |
Manufacturer WERMA USA Inc. | Light Color Red |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 12 ~ 230VAC/DC |
Part Status Active | Termination Style Connector |
Type Optical Element | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $38.71200 | $193.56 |

