
64091000 | |
|---|---|
DigiKey Part Number | 2582-64091000-ND |
Manufacturer | |
Manufacturer Product Number | 64091000 |
Description | CONNECTION BASE WITH END COVER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Connection Base with End Cover Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 64091000 Models |
Category | Voltage - Supply 12 ~ 230VAC |
Manufacturer WERMA USA Inc. | Termination Style Spring Terminal |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Base Product Number |
Type Connection Base with End Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $52.77750 | $211.11 |

