
64088000 | |
|---|---|
DigiKey Part Number | 2582-64088000-ND |
Manufacturer | |
Manufacturer Product Number | 64088000 |
Description | TERMINAL ELEMENT M12 8-POLE BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 64088000 Models |
Category | Type Optical Element |
Manufacturer WERMA USA Inc. | Voltage - Supply 10 ~ 31.6VDC |
Series | Termination Style Wire Leads |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $119.51000 | $239.02 |

