
57400060 | |
|---|---|
DigiKey Part Number | 2582-57400060-ND |
Manufacturer | |
Manufacturer Product Number | 57400060 |
Description | SIGNAL HORN WM CONTIN. TONE 115- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 230 V 30mA 110Hz 108dB @ 230V, 100cm Bracket Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 57400060 Models |
Category | Sound Pressure Level (SPL) 108dB @ 230V, 100cm |
Manufacturer WERMA USA Inc. | Current - Supply 30mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 50°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency CE, cULus |
Input Type AC | Ingress Protection IP65 |
Voltage - Rated 230 V | Mounting Type Bracket Mount |
Voltage Range 115 ~ 230V | Termination Screw Terminals |
Frequency 110Hz | Size / Dimension 5.276" Dia (134.00mm) |
Technology Magnetic | Height - Seated (Max) 13.386" (340.00mm) |
Operating Mode Single Tone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $580.95000 | $580.95 |

