Stack Light Acoustic Element Red Xenon Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Acoustic Element Red Xenon Screw Terminal
WERMA eSIGN | The new benchmark in industrial signalling

43911055

DigiKey Part Number
2582-43911055-ND
Manufacturer
Manufacturer Product Number
43911055
Description
FLASH/SOUNDER WM 32 TNE 9-60VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element Red Xenon Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
43911055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Red
Manufacturer
WERMA USA Inc.
Function - Lighting
Flashing
Series
Function - Audible
Multiple
Packaging
Bulk
Voltage - Supply
9 ~ 60VDC
Part Status
Active
Termination Style
Screw Terminal
Type
Acoustic Element
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Stacks
1
Operating Temperature
-25°C ~ 70°C
Lamp Type
Xenon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$660.85000$660.85
Manufacturers Standard Package