
43903068 | |
|---|---|
DigiKey Part Number | 2582-43903068-ND |
Manufacturer | |
Manufacturer Product Number | 43903068 |
Description | FLASH/SOUNDER WM 32 TNE 115-230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Yellow Xenon Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 43903068 Models |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 115 ~ 230VAC |
Part Status Active | Termination Style Screw Terminal |
Type Acoustic Element | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -25°C ~ 70°C |
Lamp Type Xenon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $782.19000 | $782.19 |

