
43140060 | |
|---|---|
DigiKey Part Number | 2582-43140060-ND |
Manufacturer | |
Manufacturer Product Number | 43140060 |
Description | LED SIREN BM 32 TNE 115-230VAC C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 43140060 Models |
Category | Light Color White |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Packaging Bulk | Function - Audible Multiple |
Part Status Active | Voltage - Supply 115 ~ 230VAC |
Type Complete Unit | Termination Style Screw Terminal |
Number of Stacks 1 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lamp Type LED | Operating Temperature -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $903.99000 | $903.99 |

