
33837328 | |
|---|---|
DigiKey Part Number | 2582-33837328-ND |
Manufacturer | |
Manufacturer Product Number | 33837328 |
Description | BUZZER EM CONTIN. TONE 230VAC |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 230 V 24mA 100Hz 75dB @ 230V, 100cm Bracket Mount Connector |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer WERMA USA Inc. | Sound Pressure Level (SPL) 75dB @ 230V, 100cm |
Packaging Bulk | Current - Supply 24mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type AC | Approval Agency EAC |
Voltage - Rated 230 V | Mounting Type Bracket Mount |
Voltage Range 230V | Termination Connector |
Frequency 100Hz | Size / Dimension 0.906" Dia (23.00mm) |
Technology Magnetic | Height - Seated (Max) 0.748" (19.00mm) |

