


26124070 | |
|---|---|
DigiKey Part Number | 2582-26124070-ND |
Manufacturer | |
Manufacturer Product Number | 26124070 |
Description | COMPLETE UNIT GRN LED ROTAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 26124070 Models |
Category | Light Color Green |
Manufacturer WERMA USA Inc. | Function - Lighting Rotating |
Series | Voltage - Supply 12 ~ 24VAC/DC |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.92000 | $317.92 |

