
23120055 | |
|---|---|
DigiKey Part Number | 2582-23120055-ND |
Manufacturer | |
Manufacturer Product Number | 23120055 |
Description | MICRO LED INSTALLATION BEACON 24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 23120055 Models |
Category | Light Color Green |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.95000 | $227.95 |

