
22550067 | |
|---|---|
DigiKey Part Number | 2582-22550067-ND |
Manufacturer | |
Manufacturer Product Number | 22550067 |
Description | FLASHING BEACON WM 115VAC BU |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue Xenon Spring Terminal |
Category | Lamp Type Xenon |
Manufacturer WERMA USA Inc. | Light Color Blue |
Series | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 115VAC |
Part Status Obsolete | Termination Style Spring Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26052060 | WERMA USA Inc. | 4 | 2582-26052060-ND | $175.94000 | MFR Recommended |


