
21650000 | |
|---|---|
DigiKey Part Number | 2582-21650000-ND |
Manufacturer | |
Manufacturer Product Number | 21650000 |
Description | PERMANENT BEACON EM 12-48VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 21650000 Models |
Category | Lamp Type LED |
Manufacturer WERMA USA Inc. | Light Color Blue |
Series | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 12 ~ 48VAC/DC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $93.53000 | $187.06 |

