
20420075 | |
|---|---|
DigiKey Part Number | 2582-20420075-ND |
Manufacturer | |
Manufacturer Product Number | 20420075 |
Description | LED PERM. BEACON WM 24VAC/DC GN |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED Spring Terminal |
Category | Light Color Green |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Obsolete | Termination Style Spring Terminal |
Type Optical Element | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26021075 | WERMA USA Inc. | 2 | 2582-26021075-ND | $126.46000 | MFR Recommended |


