
20150068 | |
|---|---|
DigiKey Part Number | 2582-20150068-ND |
Manufacturer | |
Manufacturer Product Number | 20150068 |
Description | LED PERM. BEACON BM 230VAC BU |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Spring Terminal |
Category | Light Color Blue |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 230VAC |
Part Status Obsolete | Termination Style Spring Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26051060 | WERMA USA Inc. | 2 | 2582-26051060-ND | $92.88000 | MFR Recommended |


