
11906815 | |
|---|---|
DigiKey Part Number | 2582-11906815-ND |
Manufacturer | |
Manufacturer Product Number | 11906815 |
Description | ELECTR. BUZZER EM CONTIN/PULSE 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 20mA 90dB @ 24V, 100cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 11906815 Models |
Category | Sound Pressure Level (SPL) 90dB @ 24V, 100cm |
Manufacturer WERMA USA Inc. | Current - Supply 20mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency CE, UKCA |
Input Type AC, DC | Ingress Protection IP30 |
Voltage - Rated 24 V | Mounting Type Panel Mount |
Voltage Range 24V | Termination Screw Terminals |
Technology Magnetic | Size / Dimension 1.693" Dia (43.00mm) |
Operating Mode Pulse, Single Tone | Height - Seated (Max) 1.929" (49.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $123.78500 | $247.57 |

