



2893070000 | |
|---|---|
DigiKey Part Number | 281-2893070000-ND |
Manufacturer | |
Manufacturer Product Number | 2893070000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 150V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Diode, LED |
Type Disconnect | Color Black |
Disconnect Type Fuse, Removable Plug | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 8mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.03000 | $28.03 |
| 10 | $20.00600 | $200.06 |
| 25 | $17.83600 | $445.90 |
| 50 | $16.54180 | $827.09 |
| 100 | $15.50420 | $1,550.42 |
| 250 | $14.45724 | $3,614.31 |
| 500 | $13.86208 | $6,931.04 |
| 1,000 | $13.39968 | $13,399.68 |



