
2838510000 | |
|---|---|
DigiKey Part Number | 281-2838510000-ND |
Manufacturer | |
Manufacturer Product Number | 2838510000 |
Description | AC/DC DIN RAIL SUPPLY 12V 31W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2.6A |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Manufacturer Weidmüller | Current - Output (Max) 2.6A |
Series | Power (Watts) 31W |
Packaging Box | Voltage - Isolation 3.5 kV |
Part Status Active | Applications Laboratory |
Input Type AC or DC | Efficiency 89.5% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C |
AC Voltage - Input 85 ~ 264 VAC | Features PFC, Universal Input |
DC Voltage - Input (Min) 110V | Size / Dimension 3.35" L x 3.35" W x 3.54" H (85.0mm x 85.0mm x 90.0mm) |
DC Voltage - Input (Max) 370V | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.99000 | $88.99 |
| 10 | $78.21300 | $782.13 |
| 25 | $74.29720 | $1,857.43 |
| 50 | $71.46600 | $3,573.30 |
| 100 | $68.74280 | $6,874.28 |

