



1984560000 | |
|---|---|
DigiKey Part Number | 281-4908-ND |
Manufacturer | |
Manufacturer Product Number | 1984560000 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 18 mA | Coil Resistance 667 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 10 | $28.19900 | $281.99 |
| 30 | $26.68033 | $800.41 |
| 50 | $26.00220 | $1,300.11 |
| 100 | $25.10870 | $2,510.87 |
| 250 | $23.97408 | $5,993.52 |
| 500 | $23.14916 | $11,574.58 |

